Cosel Switching Power Supply, PCA300F-48, 48V dc, 7A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

RS Stock No.: 188-4781Brand: CoselManufacturers Part No.: PCA300F-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

7A

Power Rating

336W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PCA300F-48, 48V dc, 7A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

P.O.A.

Cosel Switching Power Supply, PCA300F-48, 48V dc, 7A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

7A

Power Rating

336W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan