Technical documents
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
32A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
272mm
Width
178mm
Depth
61mm
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
3.5kg
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Cosel Switching Power Supply, PJA1500F-48, 48V dc, 32A, 1.5kW, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
Cosel Switching Power Supply, PJA1500F-48, 48V dc, 32A, 1.5kW, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
32A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
272mm
Width
178mm
Depth
61mm
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
3.5kg
Country of Origin
China