Cosel Switching Power Supply, PJA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 171-1504Brand: CoselManufacturers Part No.: PJA300F-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

20A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

195mm

Width

102mm

Depth

41mm

Efficiency

84%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PJA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel Switching Power Supply, PJA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

20A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

195mm

Width

102mm

Depth

41mm

Efficiency

84%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

China