Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
120mm
Depth
61mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
2kg
Country of Origin
China
P.O.A.
Cosel Switching Power Supply, PJA600F-12, 12V dc, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
Cosel Switching Power Supply, PJA600F-12, 12V dc, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
120mm
Depth
61mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
2kg
Country of Origin
China