Technical documents
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
13.2W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
2.97 → 3.63V
Isolation Voltage
500V dc
Length
93mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
60mV
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Minimum Temperature
-20°C
Efficiency
87%
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
13.2W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
2.97 → 3.63V
Isolation Voltage
500V dc
Length
93mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
60mV
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Minimum Temperature
-20°C
Efficiency
87%
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Standards
UL60950-1, C-UL, EN60950-1