Technical documents
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
11.76 → 12.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFW
Load Regulation
600mV
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFW Series - With Cover
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
11.76 → 12.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFW
Load Regulation
600mV
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFW Series - With Cover
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)