Cosel SUTW DC-DC Converter, ±24V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 130-7953Brand: CoselManufacturers Part No.: SUTW34812
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2V dc

Isolation Voltage

500V ac

Length

30mm

Width

9.15mm

Depth

23.4mm

Series

SUTW

Load Regulation

600mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

Cosel SUTW DC-DC Converter, ±24V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C

P.O.A.

Cosel SUTW DC-DC Converter, ±24V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2V dc

Isolation Voltage

500V ac

Length

30mm

Width

9.15mm

Depth

23.4mm

Series

SUTW

Load Regulation

600mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters