Cosel, TAH 30A 500 V ac 10 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase

RS Stock No.: 845-6984Brand: CoselManufacturers Part No.: TAH-30-683
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Cosel

Maximum Current Rating

30A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

TAH

Number of Stages

Single Stage

Operating Frequency

10 kHz → 1MHz

Length

128mm

Depth

63mm

Height

66mm

Capacitance

68nF

Dimensions

128 x 63 x 66mm

Minimum Operating Temperature

-40°C

Leakage Current

2.5 mA

Maximum Operating Temperature

+85°C

Resistance

100mΩ

Country of Origin

Japan

Product details

Cosel – TAH Series

The TAH series is a three phase noise filter designed for applications requiring an ultra-high attenuation type filter. They are suitable for many possible applications and feature easy connect push down style terminal blocks.

Features:
Ultra high attenuation of common mode noise from 10kHz to 1MHz
Three phase 500 Vac
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)

Standards

UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC

Noise Filter - Cosel

Stock information temporarily unavailable.

P.O.A.

Cosel, TAH 30A 500 V ac 10 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase

P.O.A.

Cosel, TAH 30A 500 V ac 10 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Maximum Current Rating

30A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

TAH

Number of Stages

Single Stage

Operating Frequency

10 kHz → 1MHz

Length

128mm

Depth

63mm

Height

66mm

Capacitance

68nF

Dimensions

128 x 63 x 66mm

Minimum Operating Temperature

-40°C

Leakage Current

2.5 mA

Maximum Operating Temperature

+85°C

Resistance

100mΩ

Country of Origin

Japan

Product details

Cosel – TAH Series

The TAH series is a three phase noise filter designed for applications requiring an ultra-high attenuation type filter. They are suitable for many possible applications and feature easy connect push down style terminal blocks.

Features:
Ultra high attenuation of common mode noise from 10kHz to 1MHz
Three phase 500 Vac
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)

Standards

UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC

Noise Filter - Cosel