Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
84A
Power Rating
1008W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Encapsulated
Medical Approved
Yes
Embedded
Yes
Series
TUNS
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Cosel AC-DC Power Supply, TUNS1200F12, 12V dc, 84A, 1008W, 1 Output, 85 → 305V ac Input Voltage
1
P.O.A.
Cosel AC-DC Power Supply, TUNS1200F12, 12V dc, 84A, 1008W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
84A
Power Rating
1008W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Encapsulated
Medical Approved
Yes
Embedded
Yes
Series
TUNS
Country of Origin
Japan