Cosmo, KP10200E Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 395-6209Brand: CosmoManufacturers Part No.: KP10200E
View all in Optocouplers

Technical documents

Specifications

Brand

Cosmo

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Pins

8

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

60 %

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cosmo, KP10200E Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP

P.O.A.

Cosmo, KP10200E Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 190P.O.A.
200 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Cosmo

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Pins

8

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

60 %

Country of Origin

China