Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

RS Stock No.: 169-8133Brand: CosmoManufacturers Part No.: KPC357NT0B
View all in Optocouplers

Technical documents

Specifications

Brand

Cosmo

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

130%

Series

KPC357NT-0B

Product details

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics

Stock information temporarily unavailable.

P.O.A.

Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

P.O.A.

Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosmo

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

130%

Series

KPC357NT-0B

Product details

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics