Cosmotec Fan Filter, ABS Frame, 323 x 323mm
Technical documents
Specifications
Brand
CosmotecFilter Type
Exhaust Filter
Dimensions
323 x 323mm
Thickness
160mm
Frame Material
ABS
Length
323mm
Width
323mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Cosmotec Fan Filter, ABS Frame, 323 x 323mm
1
P.O.A.
Cosmotec Fan Filter, ABS Frame, 323 x 323mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
CosmotecFilter Type
Exhaust Filter
Dimensions
323 x 323mm
Thickness
160mm
Frame Material
ABS
Length
323mm
Width
323mm
Country of Origin
Italy