Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

COTEK Switching Power Supply, AEK-3000-24, 24V dc, 125A, 3kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 818-7391Brand: COTEKManufacturers Part No.: AEK-3000-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

COTEK

Output Voltage

24V dc

Output Current

125A

Power Rating

3kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

170mm

Width

63.5mm

Depth

280mm

Efficiency

91%

Minimum Temperature

-20°C

Weight

3.8kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

3000W Switch Mode Power Supply Programmable Single Output AEK-3000 Series

The Cotek AEK-3000 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AEK-3000 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
3000W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Stock information temporarily unavailable.

P.O.A.

COTEK Switching Power Supply, AEK-3000-24, 24V dc, 125A, 3kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

COTEK Switching Power Supply, AEK-3000-24, 24V dc, 125A, 3kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

COTEK

Output Voltage

24V dc

Output Current

125A

Power Rating

3kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

170mm

Width

63.5mm

Depth

280mm

Efficiency

91%

Minimum Temperature

-20°C

Weight

3.8kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

3000W Switch Mode Power Supply Programmable Single Output AEK-3000 Series

The Cotek AEK-3000 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AEK-3000 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
3000W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek