Cottam 12mm Brass Wire Brush, For Surface Preparation

RS Stock No.: 134-5715Brand: Cottam
brand-logo
View all in Wire Brushes

Technical documents

Specifications

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Brass

Bristle Length

12mm

Brush Diameter or Width

32mm

Brush Depth

196mm

Colour

Wood

Country of Origin

China

Product details

Wooden Angled Brushes

Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles

You may be interested in
RS PRO Wire Brush
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cottam 12mm Brass Wire Brush, For Surface Preparation

P.O.A.

Cottam 12mm Brass Wire Brush, For Surface Preparation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wire Brush
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Brass

Bristle Length

12mm

Brush Diameter or Width

32mm

Brush Depth

196mm

Colour

Wood

Country of Origin

China

Product details

Wooden Angled Brushes

Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles

You may be interested in
RS PRO Wire Brush
P.O.A.Each (In a Pack of 5) (ex VAT)