Cottam 25.4mm Synthetic Paint Brush Set with Flat Bristles

Technical documents
Specifications
Brand
CottamBrush Size
Mixed
Bristle Shape
Flat
Bristle Material
Synthetic
Brush Diameter or Width
25.4 mm, 38.1 mm, 50.8mm
Angled
No
Country of Origin
China
Product details
Economy Synthetic Paint Brushes, Set of 3
This set of 3 synthetic bristle paint brushes are designed for general purpose use and with water based paint.
Product Features
● Hard wearing synthetic bristles.
Recommended Uses
● Water-based paint
● Wood care
Cleaning Tips
To ensure your brushes have a long and productive lifespan you need to clean them or prevent the paint hardening. If you plant to use a synthetic paint brush again the next day, you can simply leave it in a jar of water overnight if you ensure the paint line is below the water line.
Although not recommended with synthetic brushes, if you are using oil based paints, then you simply wrap in cling-film overnight.
When your job is complete, remove any excess paint then wash thoroughly using warm water and washing up liquid. Once the brush is clean, rinse with fresh water then soak any excess water out using paper towels.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
CottamBrush Size
Mixed
Bristle Shape
Flat
Bristle Material
Synthetic
Brush Diameter or Width
25.4 mm, 38.1 mm, 50.8mm
Angled
No
Country of Origin
China
Product details
Economy Synthetic Paint Brushes, Set of 3
This set of 3 synthetic bristle paint brushes are designed for general purpose use and with water based paint.
Product Features
● Hard wearing synthetic bristles.
Recommended Uses
● Water-based paint
● Wood care
Cleaning Tips
To ensure your brushes have a long and productive lifespan you need to clean them or prevent the paint hardening. If you plant to use a synthetic paint brush again the next day, you can simply leave it in a jar of water overnight if you ensure the paint line is below the water line.
Although not recommended with synthetic brushes, if you are using oil based paints, then you simply wrap in cling-film overnight.
When your job is complete, remove any excess paint then wash thoroughly using warm water and washing up liquid. Once the brush is clean, rinse with fresh water then soak any excess water out using paper towels.