Cottam 37mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover

Technical documents
Specifications
Brand
CottamBrush Type
Heavy Duty Brush
Application
Engineering, General Cleaning, Rust Remover
Bristle Material
Steel
Bristle Length
37mm
Brush Diameter or Width
51mm
Brush Depth
300mm
Number of Rows
4
Colour
Wood
Country of Origin
United Kingdom
Product details
Wire Brush With Scraper
High quality, heavy duty steel, four row, wire scratch brush with scraper.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CottamBrush Type
Heavy Duty Brush
Application
Engineering, General Cleaning, Rust Remover
Bristle Material
Steel
Bristle Length
37mm
Brush Diameter or Width
51mm
Brush Depth
300mm
Number of Rows
4
Colour
Wood
Country of Origin
United Kingdom
Product details
Wire Brush With Scraper
High quality, heavy duty steel, four row, wire scratch brush with scraper.