Cottam Natural Bristle PCB and Flux Brush

RS Stock No.: 229-9735Brand: Cottam
brand-logo
View all in Etching Accessories

Technical documents

Specifications

Brand

Cottam

Type

PCB and Flux Brush

Material

Natural Bristle

Handle Material

Wood

Dimensions

12 x 107mm

Dimensions

11.6 x 107mm

Diameter

11.6mm

Length

107mm

Country of Origin

United Kingdom

Product details

PCB Cleaning Brushes

Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux

You may be interested in
SMT CLNG BRUSH
P.O.A.Each (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Natural Bristle PCB and Flux Brush
P.O.A.1 Pack of 5 (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cottam Natural Bristle PCB and Flux Brush

P.O.A.

Cottam Natural Bristle PCB and Flux Brush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
SMT CLNG BRUSH
P.O.A.Each (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Natural Bristle PCB and Flux Brush
P.O.A.1 Pack of 5 (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Cottam

Type

PCB and Flux Brush

Material

Natural Bristle

Handle Material

Wood

Dimensions

12 x 107mm

Dimensions

11.6 x 107mm

Diameter

11.6mm

Length

107mm

Country of Origin

United Kingdom

Product details

PCB Cleaning Brushes

Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux

You may be interested in
SMT CLNG BRUSH
P.O.A.Each (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Natural Bristle PCB and Flux Brush
P.O.A.1 Pack of 5 (ex VAT)
Cottam Natural Bristle PCB and Flux Brush
P.O.A.Each (In a Pack of 5) (ex VAT)