Coverguard TELICA II Black/Blue Trousers Stretchy 33.1 → 35.8in W

RS Stock No.: 149-970Brand: CoverguardManufacturers Part No.: 5TLP01R00M
brand-logo
View all in Trousers

Technical documents

Specifications

Gender

Unisex

Colour

Black/Blue

Style

Trousers

Waist Size Imperial

33.1 → 35.8in

Waist Size Metric

84 → 91cm

Material

Cotton, Elastane, Polyester

Series

TELICA II

Material Properties

Stretchy

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coverguard TELICA II Black/Blue Trousers Stretchy 33.1 → 35.8in W

P.O.A.

Coverguard TELICA II Black/Blue Trousers Stretchy 33.1 → 35.8in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Unisex

Colour

Black/Blue

Style

Trousers

Waist Size Imperial

33.1 → 35.8in

Waist Size Metric

84 → 91cm

Material

Cotton, Elastane, Polyester

Series

TELICA II

Material Properties

Stretchy

Country of Origin

China