Technical documents
Specifications
Brand
CoverguardGender
Unisex
Colour
Denim
Style
Trousers
Waist Size Imperial
48.8 → 51.6in
Waist Size Metric
124 → 131cm
Material
Cotton, Elastane, Polyester
Series
TELICA
Material Properties
Stretchy
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Coverguard TELICA Denim Trousers Stretchy 48.8 → 51.6in W
1
P.O.A.
Coverguard TELICA Denim Trousers Stretchy 48.8 → 51.6in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoverguardGender
Unisex
Colour
Denim
Style
Trousers
Waist Size Imperial
48.8 → 51.6in
Waist Size Metric
124 → 131cm
Material
Cotton, Elastane, Polyester
Series
TELICA
Material Properties
Stretchy
Country of Origin
China