Coverguard MAX300 Wireless Listen Only Ear Shells with Helmet Attachment, 30dB

RS Stock No.: 275-9675Brand: CoverguardManufacturers Part No.: 6MX3000NSI
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Attachment Type

Helmet

Series

MAX300

Single Number Rating SNR

30dB

Bluetooth

No

Connection Type

Wireless

Colour

Black

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Push to Talk Button

No

Communication Type

Listen Only

Folding

No

Standards Met

CE, EN 352-1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coverguard MAX300 Wireless Listen Only Ear Shells with Helmet Attachment, 30dB

P.O.A.

Coverguard MAX300 Wireless Listen Only Ear Shells with Helmet Attachment, 30dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Attachment Type

Helmet

Series

MAX300

Single Number Rating SNR

30dB

Bluetooth

No

Connection Type

Wireless

Colour

Black

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Push to Talk Button

No

Communication Type

Listen Only

Folding

No

Standards Met

CE, EN 352-1

Country of Origin

China