CP Electronics White Timer Light Switch, 1 Gang, Green-i

RS Stock No.: 279-8484Brand: CP Electronics
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Timer Light Switch

IP Rating

IP20

Number of Poles

1

Colour

White

Mount Type

Surface

Material

ABS

Series

Green-i

Voltage Rating

230V

Finish

Satin

Colour Shade

White

Height

86mm

Minimum Box Depth

25mm

Depth

25mm

Length

86mm

Fixing Standard

BS Standard

Width

86mm

Country of Origin

United Kingdom

Product details

Electronic Time Delay Appliance Switches

Available in pushbutton, touch activated or splashproof
Requires permanent live and neutral connections
Stock no. 490-201 and stock no. 279-8484 are suitable for surface or flush mounting on any standard British back box deeper than 25mm
Splashproof version is only suitable for surface mounting
Splashproof version sealed to IP66
Ressetting or non-resetting operation selectable on stock no. 490-201 and stock no. 279-8484
Supply voltage 220-240V ac
Suitable for switching up to a 16A of resistive loads, 10A if incandescent lamps or 6A of fluorescent lighting
Remote slave facility on stock no. 490-201

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Stock information temporarily unavailable.

P.O.A.

CP Electronics White Timer Light Switch, 1 Gang, Green-i

P.O.A.

CP Electronics White Timer Light Switch, 1 Gang, Green-i
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Timer Light Switch

IP Rating

IP20

Number of Poles

1

Colour

White

Mount Type

Surface

Material

ABS

Series

Green-i

Voltage Rating

230V

Finish

Satin

Colour Shade

White

Height

86mm

Minimum Box Depth

25mm

Depth

25mm

Length

86mm

Fixing Standard

BS Standard

Width

86mm

Country of Origin

United Kingdom

Product details

Electronic Time Delay Appliance Switches

Available in pushbutton, touch activated or splashproof
Requires permanent live and neutral connections
Stock no. 490-201 and stock no. 279-8484 are suitable for surface or flush mounting on any standard British back box deeper than 25mm
Splashproof version is only suitable for surface mounting
Splashproof version sealed to IP66
Ressetting or non-resetting operation selectable on stock no. 490-201 and stock no. 279-8484
Supply voltage 220-240V ac
Suitable for switching up to a 16A of resistive loads, 10A if incandescent lamps or 6A of fluorescent lighting
Remote slave facility on stock no. 490-201

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.