CP Electronics White Timer Light Switch, 2 Way, 1 Gang

Technical documents
Specifications
Brand
CP ElectronicsNumber of Gangs
1
Light Switch Type
Timer Light Switch
Number of Ways
2
Current Rating
10A
Colour
White
Mount Type
Surface
Voltage Rating
240V
Height
43mm
Width
86mm
Length
86mm
Depth
10mm
Country of Origin
United Kingdom
Product details
Electronic Time Delay Lighting Switches
Available as push-button, illuminated push-button or touch activated.
Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
CP ElectronicsNumber of Gangs
1
Light Switch Type
Timer Light Switch
Number of Ways
2
Current Rating
10A
Colour
White
Mount Type
Surface
Voltage Rating
240V
Height
43mm
Width
86mm
Length
86mm
Depth
10mm
Country of Origin
United Kingdom
Product details
Electronic Time Delay Lighting Switches
Available as push-button, illuminated push-button or touch activated.
Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.