CP Electronics White Timer Light Switch, 2 Way, 1 Gang

RS Stock No.: 279-8620Brand: CP Electronics
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Wall

Colour

White

Voltage Rating

220 → 240V

Height

36mm

Depth

25mm

Width

86mm

Length

86mm

Country of Origin

United Kingdom

Product details

Electronic Time Delay Lighting Switches

Available as push-button, illuminated push-button or touch activated.

Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CP Electronics White Timer Light Switch, 2 Way, 1 Gang

P.O.A.

CP Electronics White Timer Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Wall

Colour

White

Voltage Rating

220 → 240V

Height

36mm

Depth

25mm

Width

86mm

Length

86mm

Country of Origin

United Kingdom

Product details

Electronic Time Delay Lighting Switches

Available as push-button, illuminated push-button or touch activated.

Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in