Technical documents
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Series
B Series, EMBH, S800
Range
Starbreaker
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
Type B characteristic
16mm² terminal capacity
Crabtree Starbreaker Incoming & Outgoing Devices
For use as spares and replacements in Starbreaker consumer units.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Series
B Series, EMBH, S800
Range
Starbreaker
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
Type B characteristic
16mm² terminal capacity
Crabtree Starbreaker Incoming & Outgoing Devices
For use as spares and replacements in Starbreaker consumer units.