Technical documents
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Range
Starbreaker
Series
B Series, EMBH, S800
Country of Origin
China
You may be interested in
ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crabtree Starbreaker B Series, EMBH, S800 MCB1P, 20A Curve B
1
P.O.A.
Crabtree Starbreaker B Series, EMBH, S800 MCB1P, 20A Curve B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Range
Starbreaker
Series
B Series, EMBH, S800
Country of Origin
China
You may be interested in
ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)