Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crabtree Power Socket

RS Stock No.: 490-374Brand: CrabtreeManufacturers Part No.: RS/2400
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Mounting Style

Flush Mount

Material

Plastic

Product details

Shaver Supply Units

Tough impact resistant moulded construction. Suitable for mains shavers only.

Complies with the 16th edition of the IEE Wiring Regulations for use in rooms containing a fixed bath or shower
Accepts most standard British, European, American and Australian 2 pin plugs
Insertion of plug switches unit on
Rating: 20VA 115 or 240Vac 50Hz (switchable)
Automatic thermistor protection

Crabtree Capital White Plastic Mouldeded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crabtree Power Socket

P.O.A.

Crabtree Power Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Style

Flush Mount

Material

Plastic

Product details

Shaver Supply Units

Tough impact resistant moulded construction. Suitable for mains shavers only.

Complies with the 16th edition of the IEE Wiring Regulations for use in rooms containing a fixed bath or shower
Accepts most standard British, European, American and Australian 2 pin plugs
Insertion of plug switches unit on
Rating: 20VA 115 or 240Vac 50Hz (switchable)
Automatic thermistor protection

Crabtree Capital White Plastic Mouldeded

You may be interested in