Technical documents
Specifications
Brand
CrabtreeNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
6A
Mount Type
Flush
Voltage Rating
250V
Product details
Crabtree Capital White Plastic Mouldeded
Stock information temporarily unavailable.
P.O.A.
Crabtree Rocker Light Switch, 2 Way, 1 Gang
1
P.O.A.
Crabtree Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
CrabtreeNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
6A
Mount Type
Flush
Voltage Rating
250V
Product details