Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crabtree Rocker Light Switch, 2 Way, 2 Gang

RS Stock No.: 330-014Brand: CrabtreeManufacturers Part No.: RS/4172
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Voltage Rating

250V

Product details

Crabtree Capital White Plastic Mouldeded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crabtree Rocker Light Switch, 2 Way, 2 Gang

P.O.A.

Crabtree Rocker Light Switch, 2 Way, 2 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Voltage Rating

250V

Product details

Crabtree Capital White Plastic Mouldeded

You may be interested in