Unswitched fused connection unit,13A

RS Stock No.: 330-187Brand: CrabtreeManufacturers Part No.: RS/4846/BG
brand-logo
View all in Light Switches

Technical documents

Specifications

Light Switch Type

Rocker Light Switch

Number of Gangs

1

Mount Type

Surface

Current Rating

13A

Length

82mm

Height

82mm

Depth

44mm

Width

82mm

Product details

Capital Metalclad

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unswitched fused connection unit,13A

P.O.A.

Unswitched fused connection unit,13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Light Switch Type

Rocker Light Switch

Number of Gangs

1

Mount Type

Surface

Current Rating

13A

Length

82mm

Height

82mm

Depth

44mm

Width

82mm

Product details

Capital Metalclad

You may be interested in