Crabtree Starbreaker MCB Mini Circuit Breaker3P, 6A Curve C, 240V AC, 16 kA Breaking Capacity

RS Stock No.: 184-6554Brand: CrabtreeManufacturers Part No.: RS/63C/06
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 V, 415V

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Starbreaker

Stock information temporarily unavailable.

P.O.A.

Crabtree Starbreaker MCB Mini Circuit Breaker3P, 6A Curve C, 240V AC, 16 kA Breaking Capacity

P.O.A.

Crabtree Starbreaker MCB Mini Circuit Breaker3P, 6A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 V, 415V

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Starbreaker