Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crabtree 1 Gang Power Socket, 13A, BS 1363

RS Stock No.: 847-455Brand: CrabtreeManufacturers Part No.: RS/7259
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Socket Type

BS 1363

Mounting Style

Panel Mount

Current Rating

13A

Voltage Rating

240 V

Material

Plastic

Earth Terminal

Yes

Stock information temporarily unavailable.

P.O.A.

Crabtree 1 Gang Power Socket, 13A, BS 1363

P.O.A.

Crabtree 1 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Socket Type

BS 1363

Mounting Style

Panel Mount

Current Rating

13A

Voltage Rating

240 V

Material

Plastic

Earth Terminal

Yes