Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
EMS
Illuminated
No
IP Rating
IP65
Push Button Shape
Round
Supply Current
16A
Depth
85mm
Width
110mm
Height
96mm
Push Button Material
Plastic
Push Button Material
Plastic
Length
96mm
Series
i-push
Country of Origin
United Kingdom
Product details
Emergency Stop Control Station - Stainless Steel
Craig & Derricott emergency-stop control station
Twist to reset
Yellow circular 'Emergency Stop' legend
Stainless steel (304 grade)
Supplied with external fixing feet for vertical or horizontal mounting
Sealing to IP69K (High pressure hose)
Security lid fixings
1 N/C contact block
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
EMS
Illuminated
No
IP Rating
IP65
Push Button Shape
Round
Supply Current
16A
Depth
85mm
Width
110mm
Height
96mm
Push Button Material
Plastic
Push Button Material
Plastic
Length
96mm
Series
i-push
Country of Origin
United Kingdom
Product details
Emergency Stop Control Station - Stainless Steel
Craig & Derricott emergency-stop control station
Twist to reset
Yellow circular 'Emergency Stop' legend
Stainless steel (304 grade)
Supplied with external fixing feet for vertical or horizontal mounting
Sealing to IP69K (High pressure hose)
Security lid fixings
1 N/C contact block