Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Series
EMSH
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
16A
Depth
156mm
Width
110mm
Height
110mm
Push Button Material
Plastic
Length
110mm
Housing Material
Die Cast Aluminium
Push Button Material
Plastic
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Series
EMSH
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
16A
Depth
156mm
Width
110mm
Height
110mm
Push Button Material
Plastic
Length
110mm
Housing Material
Die Cast Aluminium
Push Button Material
Plastic
Country of Origin
United Kingdom