Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Voltage Rating
250V
Series
EMSH
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
16A
Depth
133mm
Width
110mm
Height
110mm
Push Button Material
Plastic
Length
110mm
Push Button Material
Plastic
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Craig & Derricott EMSH Series Pull Release Emergency Stop Push Button, Surface Mount, SPDT, IP65
1
P.O.A.
Craig & Derricott EMSH Series Pull Release Emergency Stop Push Button, Surface Mount, SPDT, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Craig & DerricottMounting Type
Surface Mount
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Voltage Rating
250V
Series
EMSH
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
16A
Depth
133mm
Width
110mm
Height
110mm
Push Button Material
Plastic
Length
110mm
Push Button Material
Plastic
Country of Origin
United Kingdom