Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
50kA
Length
160mm
Width
130mm
Depth
110mm
Terminal Type
Solder Tag
Maximum Operating Temperature
+400°C
Country of Origin
United Kingdom
Product details
Fire Rated Disconnectors 32A
Die-cast aluminium enclosure
Lockable in OFF position
Neutral & earth terminals
Ingress protection to IP67
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire
Standards
BS EN 60947-3, BS EN 60529
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
50kA
Length
160mm
Width
130mm
Depth
110mm
Terminal Type
Solder Tag
Maximum Operating Temperature
+400°C
Country of Origin
United Kingdom
Product details
Fire Rated Disconnectors 32A
Die-cast aluminium enclosure
Lockable in OFF position
Neutral & earth terminals
Ingress protection to IP67
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire
Standards
BS EN 60947-3, BS EN 60529