Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cranford Controls VXB Series Amber Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb

RS Stock No.: 669-5427Brand: Cranford ControlsManufacturers Part No.: VXB-DB-WB/AL
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

20 → 35 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

VXB

Height

77mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

LED Beacon - VXB Series

Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Stock information temporarily unavailable.

P.O.A.

Cranford Controls VXB Series Amber Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb

P.O.A.

Cranford Controls VXB Series Amber Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

20 → 35 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

VXB

Height

77mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

LED Beacon - VXB Series

Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.