Technical documents
Specifications
Brand
CRCWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
260 x 270mm
Colour
Orange, White
Repeat/Single Use
Single Use
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
CRC Wet Hand Wipes, Bucket of 100, 260 x 270mm
1
P.O.A.
CRC Wet Hand Wipes, Bucket of 100, 260 x 270mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CRCWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
260 x 270mm
Colour
Orange, White
Repeat/Single Use
Single Use
Country of Origin
Belgium