Technical documents
Specifications
Brand
CRCTrade Name
FPS EP FOOD GREASE
Grease Type
Aluminium Complex, Synthetic
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
Colour
White
Viscosity
5000mPa/s
Viscosity
160mm²/s
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+180°C
Country of Origin
Belgium
Product details
CRC EP Food Grease
CRC EP Food Grease is a food grade lubricant for using on the food processing equipment where incidental food contact may occur.
The NSF registered high pressure grease gives long-term lubrication and protects against corrosion in wet or saturated environments.
Features and Benefits
NSF registration: H1
Resistance to high loads
Excellent mechanical stability
Extends lifetime of equipment
Use in temperatures from -30°C to +160°C
Typical Applications
The synthetic based EP food grade grease is suitable for using in many food processing safe applications including lubricating granule presses in the fodder and sugar industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CRCTrade Name
FPS EP FOOD GREASE
Grease Type
Aluminium Complex, Synthetic
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
Colour
White
Viscosity
5000mPa/s
Viscosity
160mm²/s
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+180°C
Country of Origin
Belgium
Product details
CRC EP Food Grease
CRC EP Food Grease is a food grade lubricant for using on the food processing equipment where incidental food contact may occur.
The NSF registered high pressure grease gives long-term lubrication and protects against corrosion in wet or saturated environments.
Features and Benefits
NSF registration: H1
Resistance to high loads
Excellent mechanical stability
Extends lifetime of equipment
Use in temperatures from -30°C to +160°C
Typical Applications
The synthetic based EP food grade grease is suitable for using in many food processing safe applications including lubricating granule presses in the fodder and sugar industry.