Hazardous Product

CRC Green Polyurethane Foam, 500 ml Aerosol

RS Stock No.: 908-2812Brand: CRCManufacturers Part No.: 32516
brand-logo
View all in Expanding Foams

Technical documents

Specifications

Brand

CRC

Package Size

500 ml

Product Form

Foam

Application

Filling, Fixing, Insulation, Modeling

Colour

Green

Package Type

Aerosol

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Trade Name

PU Foam 2-in-1

Tensile Strength

107 (Manual) kPa, 76 (Gun) kPa

Operating Temperature Range

-40 → +90 °C

Chemical Composition

Diphenylmethandiisocyanate, Homologues, Isomeres

Odour

Characteristic

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CRC Green Polyurethane Foam, 500 ml Aerosol

P.O.A.

CRC Green Polyurethane Foam, 500 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CRC

Package Size

500 ml

Product Form

Foam

Application

Filling, Fixing, Insulation, Modeling

Colour

Green

Package Type

Aerosol

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Trade Name

PU Foam 2-in-1

Tensile Strength

107 (Manual) kPa, 76 (Gun) kPa

Operating Temperature Range

-40 → +90 °C

Chemical Composition

Diphenylmethandiisocyanate, Homologues, Isomeres

Odour

Characteristic

Country of Origin

Netherlands

You may be interested in