CRC High Temperature Lubricant Grease 400 g FPS HT FOOD GREASE, 400g,Food Safe

RS Stock No.: 131-6311Brand: CRCManufacturers Part No.: 32889
brand-logo
View all in Greases

Technical documents

Specifications

Brand

CRC

Range

HiTemp

Trade Name

FPS HT FOOD GREASE, 400g

Grease Type

High Temperature

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Viscosity

320mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+180°C

Country of Origin

Belgium

Product details

CRC High Temperature Food Grease

The high temperature grease from CRC is a food grade grease, designed to give you long-term lubrication on your equipment.

Features and Benefits

• Excellent in high temperatures
• Protects against corrosion
• Use your hand or grease gun to apply

Typical Application

Use the high temperature food grease on your, hinges, chains and other equipment in the food processing industry.

Approvals

NSF registration: H1 (registration number: 140070).

Stock information temporarily unavailable.

P.O.A.

CRC High Temperature Lubricant Grease 400 g FPS HT FOOD GREASE, 400g,Food Safe

P.O.A.

CRC High Temperature Lubricant Grease 400 g FPS HT FOOD GREASE, 400g,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CRC

Range

HiTemp

Trade Name

FPS HT FOOD GREASE, 400g

Grease Type

High Temperature

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Viscosity

320mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+180°C

Country of Origin

Belgium

Product details

CRC High Temperature Food Grease

The high temperature grease from CRC is a food grade grease, designed to give you long-term lubrication on your equipment.

Features and Benefits

• Excellent in high temperatures
• Protects against corrosion
• Use your hand or grease gun to apply

Typical Application

Use the high temperature food grease on your, hinges, chains and other equipment in the food processing industry.

Approvals

NSF registration: H1 (registration number: 140070).