Creda 240W Convection Tubular Heater, Floor Mounted, Wall Mounted

RS Stock No.: 815-9305Brand: CredaManufacturers Part No.: COT6
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

Creda

Heat Type

Convection

Maximum Output Power

240W

Mounting

Floor Mounted, Wall Mounted

Control Type

Thermostat

Height

81mm

Width

1.933m

Depth

80mm

Dimensions

81 x 1933 x 80mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Creda 240W Convection Tubular Heater, Floor Mounted, Wall Mounted

P.O.A.

Creda 240W Convection Tubular Heater, Floor Mounted, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Creda

Heat Type

Convection

Maximum Output Power

240W

Mounting

Floor Mounted, Wall Mounted

Control Type

Thermostat

Height

81mm

Width

1.933m

Depth

80mm

Dimensions

81 x 1933 x 80mm

Country of Origin

China

You may be interested in