Cree LED2.6 V Red LED PLCC 2 SMD, CLM1B-RKW-CUBVBAA3

RS Stock No.: 123-8670Brand: Cree LEDManufacturers Part No.: CLM1B-RKW-CUBVBAA3
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1120 mcd

Number of Pins

2

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 2.7 x 1.8mm

Forward Current

50mA

Country of Origin

China

Product details

Cree CLM1 Series LEDs

The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED’s flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

P.O.A.

Cree LED2.6 V Red LED PLCC 2 SMD, CLM1B-RKW-CUBVBAA3
Select packaging type

P.O.A.

Cree LED2.6 V Red LED PLCC 2 SMD, CLM1B-RKW-CUBVBAA3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1120 mcd

Number of Pins

2

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 2.7 x 1.8mm

Forward Current

50mA

Country of Origin

China

Product details

Cree CLM1 Series LEDs

The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED’s flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc