Cree LED CXA3050-0000-000N00W227F, XLamp CXA3070 White CoB LED, 2700K

RS Stock No.: 162-7653Brand: Cree LEDManufacturers Part No.: CXA3050-0000-000N00W227F
brand-logo
View all in COB LEDs

Technical documents

Specifications

Colour Temperature

2700K

Radiant Flux

100000mW

Series

XLamp CXA3070

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

2100mA, 2500mA

Dimensions

23.85 x 23.85 x 1.7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Cree XLamp CXA3050 Series LED Arrays

The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Stock information temporarily unavailable.

P.O.A.

Cree LED CXA3050-0000-000N00W227F, XLamp CXA3070 White CoB LED, 2700K

P.O.A.

Cree LED CXA3050-0000-000N00W227F, XLamp CXA3070 White CoB LED, 2700K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour Temperature

2700K

Radiant Flux

100000mW

Series

XLamp CXA3070

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

2100mA, 2500mA

Dimensions

23.85 x 23.85 x 1.7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Cree XLamp CXA3050 Series LED Arrays

The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins