Technical documents
Specifications
Brand
Cree LEDLED Colours
Blue
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.1 V
Radiant Flux
3000mW
Number of Pins
2
Luminous Flux
35.2 lm
Lens Shape
Dome
Dominant Wavelength
485 nm
Series
XLamp XB-D
Lens Colour
Clear
Dimensions
2.45 x 2.45 x 1.84mm
Country of Origin
China
Product details
Cree XLamp XB-D Series LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Crees SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.
Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cree LEDLED Colours
Blue
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.1 V
Radiant Flux
3000mW
Number of Pins
2
Luminous Flux
35.2 lm
Lens Shape
Dome
Dominant Wavelength
485 nm
Series
XLamp XB-D
Lens Colour
Clear
Dimensions
2.45 x 2.45 x 1.84mm
Country of Origin
China
Product details
Cree XLamp XB-D Series LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Crees SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.
Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path