Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5

RS Stock No.: 134-6726Brand: Cree LEDManufacturers Part No.: XHP50B-00-0000-0D0BJ40E5
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

4000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Product details

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Features of the XLamp XHP50B LEDs

Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

P.O.A.

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5

P.O.A.

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

4000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Product details

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Features of the XLamp XHP50B LEDs

Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°

Visible Light LEDs, Cree Inc