Cree LED3.5 V White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00C01

RS Stock No.: 711-8108Brand: Cree LEDManufacturers Part No.: XPCWHT-L1-0000-00C01
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

100 lm

Lens Shape

Round

Series

XLamp XP-C

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Colour Temperature

10000K

Country of Origin

China

Product details

Cree XLamp XP-C Series LEDs

The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available

Visible Light LEDs, Cree Inc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cree LED3.5 V White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00C01
Select packaging type

P.O.A.

Cree LED3.5 V White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00C01
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

100 lm

Lens Shape

Round

Series

XLamp XP-C

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Colour Temperature

10000K

Country of Origin

China

Product details

Cree XLamp XP-C Series LEDs

The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available

Visible Light LEDs, Cree Inc

You may be interested in