Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
180 lm
Lens Shape
Dome
Series
XLamp XP-G2
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
2000mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Cree LED3 V White LED SMD, XLamp XP-G2 XPGBWT-BE-0000-00LE5
Select packaging type
Standard
1
P.O.A.
Cree LED3 V White LED SMD, XLamp XP-G2 XPGBWT-BE-0000-00LE5
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
180 lm
Lens Shape
Dome
Series
XLamp XP-G2
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
2000mA
Country of Origin
China