Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3

RS Stock No.: 162-4447Brand: Cree LEDManufacturers Part No.: XPGDWT-01-0000-00ME3
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

187 (Minimum) lm

Lens Shape

Dome

Lens Colour

Clear

Series

XLamp XP-G3

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Country of Origin

China

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs

Stock information temporarily unavailable.

P.O.A.

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3

P.O.A.

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

187 (Minimum) lm

Lens Shape

Dome

Lens Colour

Clear

Series

XLamp XP-G3

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Country of Origin

China

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs