Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00KE5

RS Stock No.: 135-3798Brand: Cree LEDManufacturers Part No.: XPGDWT-B1-0000-00KE5
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

170 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G3

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Lens Colour

Clear

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs

Stock information temporarily unavailable.

P.O.A.

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00KE5
Select packaging type

P.O.A.

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00KE5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

170 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G3

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Lens Colour

Clear

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs