Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Radiant Flux
5000mW
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
130 lm
Lens Shape
Dome
Series
XLamp XP-G
Colour Temperature
6000K
Dimensions
3.45 x 3.45 x 2mm
Lens Colour
Clear
Product details
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component
Cree - White LEDs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Radiant Flux
5000mW
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
130 lm
Lens Shape
Dome
Series
XLamp XP-G
Colour Temperature
6000K
Dimensions
3.45 x 3.45 x 2mm
Lens Colour
Clear
Product details
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component